Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C1210C224M5UACTU SMD Multilayer Ceramic Capacitor, 0.22 µF, 50 V, 1210 [3225 Metric], ± 20%, Z5U](https://mexico.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC1210C224M5UACTUCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel70K9191
Re-Reel19C6071RL
Cut Tape19C6071
Product RangeC Series KEMET
Also Known AsC1210C224M5UAC7800
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.143 | $572.00 |
| Total Price | $572.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.143 |
| 8000+ | $0.140 |
| 12000+ | $0.138 |
| 20000+ | $0.134 |
| 40000+ | $0.131 |
| 100000+ | $0.128 |
| 200000+ | $0.126 |
| 400000+ | $0.123 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.143 |
| 12000+ | $0.140 |
| 20000+ | $0.138 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1210C224M5UACTUCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel70K9191
Re-Reel19C6071RL
Cut Tape19C6071
Product RangeC Series KEMET
Also Known AsC1210C224M5UAC7800
Technical Datasheet
Capacitance0.22µF
Voltage(DC)50V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicZ5U
Product RangeC Series KEMET
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsStandard Terminal
Qualification-
Operating Temperature Min10°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.22µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
Z5U
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Min
10°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Product Range
C Series KEMET
Product Width
2.5mm
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
