![KEMET C1210C474KARACAUTO SMD Multilayer Ceramic Capacitor, 0.47 µF, 250 V, 1210 [3225 Metric], ± 10%, X7R](https://mexico.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.360 | $2.36 |
| Total Price | $2.36 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.360 |
| 25+ | $1.670 |
| 100+ | $1.290 |
| 250+ | $1.200 |
| 500+ | $1.030 |
| 1000+ | $1.010 |
| 5000+ | $0.994 |
| Quantity | Price |
|---|---|
| 1000+ | $1.090 |
| 3000+ | $1.070 |
| 5000+ | $1.050 |
Product Information
Product Overview
C1210C474KARACAUTO is an automotive grade, X7R dielectric surface mount multilayer ceramic chip capacitor (SMD MLCC). This SMD MLCC in X7R dielectric is suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether underhood or in-cabin, these devices emphasize the vital and robust nature of capacitor required for mission and safety of critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions. The Electronics Industries Alliance (EIA) characterizes X7R dielectric as a Class II material. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- 0.47µF capacitance and ±10% capacitance tolerance
- 1210 (3225 metric) capacitor case
- 250V DC voltage rating
- Operating temperature range from -55°C to 125°C
- AEC–Q200 automotive qualified
- Temperature stable dielectric
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish, allowing for excellent solderability
Technical Specifications
0.47µF
1210 [3225 Metric]
X7R
3.2mm
Standard Terminal
-55°C
-
250V
± 10%
C Series KEMET
2.5mm
AEC-Q200
125°C
No SVHC (04-Feb-2026)
Alternatives for C1210C474KARACAUTO
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
