C1210C476M4PACTU
SMD Multilayer Ceramic Capacitor, C Series, 47 µF, 16 V, 1210 [3225 Metric], ± 20%, X5R
![KEMET C1210C476M4PACTU SMD Multilayer Ceramic Capacitor, C Series, 47 µF, 16 V, 1210 [3225 Metric], ± 20%, X5R](https://mexico.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C1210C476M4PACTUCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel60M1034 Re-Reel94M5703RL Cut Tape94M5703 |
| Product Range | C Series KEMET |
| Also Known As | C1210C476M4PAC7800 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.560 | $4.56 |
| Total Price | $4.56 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.560 |
| 25+ | $3.220 |
| 100+ | $2.530 |
| 250+ | $2.420 |
| 500+ | $2.140 |
| 1000+ | $2.100 |
| 5000+ | $2.060 |
| Quantity | Price |
|---|---|
| 1000+ | $1.070 |
| 2000+ | $1.010 |
| 3000+ | $0.966 |
| 5000+ | $0.886 |
| 10000+ | $0.855 |
| 25000+ | $0.830 |
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C1210C476M4PACTUCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel60M1034 Re-Reel94M5703RL Cut Tape94M5703 |
| Product Range | C Series KEMET |
| Also Known As | C1210C476M4PAC7800 |
| Technical Datasheet | |
| Capacitance | 47µF |
| Voltage(DC) | 16V |
| Capacitor Case / Package | 1210 [3225 Metric] |
| Capacitance Tolerance | ± 20% |
| Dielectric Characteristic | X5R |
| Product Range | C Series KEMET |
| Product Length | 3.2mm |
| Product Width | 2.5mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
KEMET’s X5R dielectric features an 85°C maximum operating temperature and is considered “semi-stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes X5R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +85°C.
- Operating temperature range from −55°C to +85°C
- Capacitance offerings ranging from 0.01 μF to 100 μF
- EIA 0201, 0402, 0603, 0805, 1206, 1210 and 1812 case sizes available
- DC voltage rating from 4V up to 50V
- Non-polar device, minimizing installation concerns
- Temperature stable dielectric
- Extremely low ESR and ESL
- No piezoelectric noise
Technical Specifications
| Capacitance | 47µF |
|---|---|
| Capacitor Case / Package | 1210 [3225 Metric] |
| Dielectric Characteristic | X5R |
| Product Length | 3.2mm |
| Capacitor Terminals | Standard Terminal |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 16V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Product Range | C Series KEMET |
| Product Width | 2.5mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for C1210C476M4PACTU
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
