Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C1210Y333KFRACAUTO SMD Multilayer Ceramic Capacitor, 0.033 µF, 1.5 kV, 1210 [3225 Metric], ± 10%, X7R](https://mexico.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC1210Y333KFRACAUTOCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel63AK1293RL
Cut Tape63AK1293
Product RangeSMD X7R HV AUTO FF Series
Your Part Number
1,380 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.880 | $1.88 |
| Total Price | $1.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.880 |
| 25+ | $1.040 |
| 100+ | $0.972 |
| 250+ | $0.910 |
| 500+ | $0.848 |
| 1000+ | $0.757 |
| 5000+ | $0.742 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1210Y333KFRACAUTOCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel63AK1293RL
Cut Tape63AK1293
Product RangeSMD X7R HV AUTO FF Series
Technical Datasheet
Capacitance0.033µF
Voltage(DC)1.5kV
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeSMD X7R HV AUTO FF Series
Product Length3.3mm
Product Width2.6mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.033µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.3mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
1.5kV
Capacitance Tolerance
± 10%
Product Range
SMD X7R HV AUTO FF Series
Product Width
2.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for C1210Y333KFRACAUTO
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
