Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC1812C472KGRACTUCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel66AH5661
Full Reel79AH1049
Re-Reel05AC8289RL
Cut Tape05AC8289
Product RangeC Series KEMET
Your Part Number
7,638 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.778 | $7.78 |
| Total Price | $7.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.778 |
| 30+ | $0.748 |
| 100+ | $0.717 |
| 250+ | $0.667 |
| 500+ | $0.615 |
| 1000+ | $0.469 |
| 2500+ | $0.460 |
| 5000+ | $0.450 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.352 |
| 3000+ | $0.326 |
| 5000+ | $0.319 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1812C472KGRACTUCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel66AH5661
Full Reel79AH1049
Re-Reel05AC8289RL
Cut Tape05AC8289
Product RangeC Series KEMET
Technical Datasheet
Capacitance4700pF
Voltage(DC)2kV
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeC Series KEMET
Product Length4.58mm
Product Width3.2mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4700pF
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
X7R
Product Length
4.58mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
2kV
Capacitance Tolerance
± 10%
Product Range
C Series KEMET
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for C1812C472KGRACTU
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
