Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC1812C781KHGLCAUTOCopy
Newark Part No.
Re-Reel64AJ4093
Cut Tape64AJ4093
Product RangeKONNEKT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $80.800 | $80.80 |
| Total Price | $80.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $80.800 |
| 10+ | $75.800 |
| 25+ | $72.000 |
| 50+ | $66.400 |
| 100+ | $60.800 |
| 250+ | $53.400 |
| 500+ | $43.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1812C781KHGLCAUTOCopy
Newark Part No.
Re-Reel64AJ4093
Cut Tape64AJ4093
Product RangeKONNEKT Series
Capacitance780pF
Voltage(DC)3kV
Capacitance Tolerance± 10%
Capacitor Case / Package1812 [4532 Metric]
Dielectric CharacteristicC0G / NP0
Stacking Height5.1mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeKONNEKT Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
780pF
Capacitance Tolerance
± 10%
Dielectric Characteristic
C0G / NP0
Capacitor Mounting
Surface Mount
Product Range
KONNEKT Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
3kV
Capacitor Case / Package
1812 [4532 Metric]
Stacking Height
5.1mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for C1812C781KHGLCAUTO
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
