Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C1812Y333KFRACAUTO SMD Multilayer Ceramic Capacitor, 0.033 µF, 1.5 kV, 1812 [4532 Metric], ± 10%, X7R](https://mexico.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC1812Y333KFRACAUTOCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel63AK1297RL
Cut Tape63AK1297
Product RangeSMD X7R HV AUTO FF Series
Your Part Number
689 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.420 | $3.42 |
| Total Price | $3.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.420 |
| 25+ | $2.390 |
| 100+ | $1.860 |
| 250+ | $1.750 |
| 500+ | $1.650 |
| 1000+ | $1.620 |
| 5000+ | $1.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1812Y333KFRACAUTOCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel63AK1297RL
Cut Tape63AK1297
Product RangeSMD X7R HV AUTO FF Series
Technical Datasheet
Capacitance0.033µF
Voltage(DC)1.5kV
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeSMD X7R HV AUTO FF Series
Product Length4.5mm
Product Width3.2mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.033µF
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
X7R
Product Length
4.5mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
1.5kV
Capacitance Tolerance
± 10%
Product Range
SMD X7R HV AUTO FF Series
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for C1812Y333KFRACAUTO
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
