Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC330C104K2R5TA7303Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel51AM3449RL
Cut Tape51AM3449
Product RangeGoldMax 300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.685 | $6.85 |
| Total Price | $6.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.685 |
| 30+ | $0.589 |
| 100+ | $0.492 |
| 250+ | $0.454 |
| 500+ | $0.415 |
| 1000+ | $0.407 |
| 2500+ | $0.398 |
| 5000+ | $0.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC330C104K2R5TA7303Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel51AM3449RL
Cut Tape51AM3449
Product RangeGoldMax 300 Series
Capacitance0.1µF
Voltage(DC)200V
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicX7R
Lead Spacing5.08mm
Capacitor Case / Package-
Product RangeGoldMax 300 Series
Product Diameter-
Product Length7.11mm
Product Width4.07mm
Product Height10.16mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.1µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
-
Product Diameter
-
Product Width
4.07mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
200V
Capacitor Terminals
Radial Leaded
Lead Spacing
5.08mm
Product Range
GoldMax 300 Series
Product Length
7.11mm
Product Height
10.16mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
