Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AQCLU4330A11JCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.83AH9876
Product RangeC4AQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.900 |
| 10+ | $2.440 |
| 25+ | $2.280 |
| 50+ | $2.120 |
| 100+ | $1.920 |
| 500+ | $1.770 |
| 1000+ | $1.580 |
| 2500+ | $1.460 |
Price for:Each
Minimum: 1
Multiple: 1
$2.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQCLU4330A11JCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.83AH9876
Product RangeC4AQ Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance3.3µF
Capacitance Tolerance± 5%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)650V
Humidity Rating-
Capacitor TerminalsRadial Leaded
Lead Spacing27.7mm
dv/dt Rating13V/µs
Peak Current41A
RMS Current (Irms)5.8A
ESR0.0168ohm
Product Diameter-
Product Length32mm
Product Width21mm
Product Height12.5mm
Ripple Current-
Output (kvar)-
Product RangeC4AQ Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
3.3µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
27.7mm
Peak Current
41A
ESR
0.0168ohm
Product Length
32mm
Product Height
12.5mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
650V
Capacitor Terminals
Radial Leaded
dv/dt Rating
13V/µs
RMS Current (Irms)
5.8A
Product Diameter
-
Product Width
21mm
Ripple Current
-
Product Range
C4AQ Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for C4AQCLU4330A11J
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
