
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.954 |
| 10+ | $0.403 |
| 25+ | $0.394 |
| 50+ | $0.385 |
| 100+ | $0.376 |
| 500+ | $0.321 |
| 1000+ | $0.285 |
| 2500+ | $0.280 |
Product Information
Product Overview
C700 series safety standard recognized, encapsulated, KJN type (industrial grade), radial leaded ceramic disc capacitors are specifically designed for interference suppression AC line filtering applications. Having internationally recognized safety certifications, these capacitors are well-suited for applications that require keeping potentially disruptive or damaging line transients and EMI out of susceptible equipment. Safety certified capacitors are classified as either X and/or Y capacitors. Class X capacitors are primarily used in line-to-line (across-the-line) applications. The class Y capacitor is primarily used in line-to-ground (line by-pass) applications. Applications include line-to-line (Class X) filtering, line-to-ground (Class Y) filtering, antenna coupling, primary and secondary coupling (switching power supplies), line disturbances suppression (motors and motor controls, relays, switching power supplies and invertors).
- Safety standard recognized (IEC 60384-14)
- Reliable operation up to 125°C
- Class X1 760VAC/Y1 500VAC rated voltage, 10mm lead spacing
- High-reliability
- Straight lead configuration
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated lead finish, allowing for excellent solderability
- Encapsulation meets flammability standard UL 94 V-0
- Ideal solution when needing to suppress line disturbances at the source
Technical Specifications
1500pF
X1 / Y1
500VAC
Through Hole
C700 Series
125°C
± 20%
760VAC
Radial Leaded
10mm
-40°C
No SVHC (25-Jun-2025)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
