Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC878AG35550AA0JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.15AN2108
Product RangeC87 Series
Your Part Number
71 In Stock
151 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.900 |
Price for:Each
Minimum: 1
Multiple: 1
$18.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC878AG35550AA0JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.15AN2108
Product RangeC87 Series
Dielectric TypeFilm / Foil PP
Capacitor Case / PackageCan
Capacitance55µF
Capacitor MountingStud Mount - M12
Voltage(AC)470V
Capacitor TerminalsQuick Connect
Product Diameter50mm
Product Height133mm
Product RangeC87 Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Film / Foil PP
Capacitance
55µF
Voltage(AC)
470V
Product Diameter
50mm
Product Range
C87 Series
Operating Temperature Max
85°C
Capacitor Case / Package
Can
Capacitor Mounting
Stud Mount - M12
Capacitor Terminals
Quick Connect
Product Height
133mm
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
