Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC878BF34750SA0JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.15AN0647
Product RangeC87 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $5.360 |
Price for:Each
Minimum: 1
Multiple: 1
$5.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC878BF34750SA0JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.15AN0647
Product RangeC87 Series
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance7.5µF
Capacitance Tolerance± 5%
Capacitor MountingStud Mount - M8
Voltage(AC)470V
dv/dt Rating20V/µs
Product Diameter30mm
Product Height78mm
Product RangeC87 Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
7.5µF
Capacitor Mounting
Stud Mount - M8
dv/dt Rating
20V/µs
Product Height
78mm
Operating Temperature Min
-25°C
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Voltage(AC)
470V
Product Diameter
30mm
Product Range
C87 Series
Operating Temperature Max
85°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
