0
0 Items$0.00

7.5µF Motor Run Capacitors :

4 Products Found
Find a huge range of 7.5µF Motor Run Capacitors at Newark Electronics Mexico. We stock a wide range of Motor Run Capacitors, such as 10µF, 3µF, 2µF & 20µF Motor Run Capacitors from the worlds top manufacturers including: Capcom & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
96K4559

RoHS

Each
1+$13.760
5+$13.060
10+$12.140
25+$10.640
100+$8.960
More Pricing...
Metallized PP
Can
7.5µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
31.75mm
53.85mm
GEM III 27L Series
-40°C
70°C
39P6211

RoHS

Date/Lot Code

Each
1+$14.080
5+$13.350
10+$12.410
25+$10.890
100+$9.120
More Pricing...
Metallized PP
Can
7.5µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
31.75mm
73.16mm
GEM III 27L Series
-40°C
70°C
89F2064

RoHS

Each
1+$15.700
5+$14.880
10+$13.840
25+$12.140
100+$10.170
More Pricing...
Metallized PP
Can
7.5µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
31.75mm
73.16mm
GEM III 97F8000 Series
-40°C
70°C
47W3424

RoHS

Date/Lot Code

Each
1+$13.620
25+$10.950
100+$8.280
250+$8.050
500+$7.980
More Pricing...
Metallized PP
Can
7.5µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
30mm
68mm
MotorCap B32332 Series
-25°C
85°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK