Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC921U152MUWDBA7317Copy
Newark Part No.31Y0986
Product RangeC900AH SFTY X1-400 Y1-250 Series
Your Part Number
No Longer Available
Product Information
ManufacturerKEMET
Manufacturer Part NoC921U152MUWDBA7317Copy
Newark Part No.31Y0986
Product RangeC900AH SFTY X1-400 Y1-250 Series
Technical Datasheet
Capacitance1500pF
Capacitance Tolerance± 20%
Suppression ClassX1 / Y1
Voltage Rating X400V
Voltage Rating Y250V
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Lead Spacing10mm
Product RangeC900AH SFTY X1-400 Y1-250 Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1500pF
Suppression Class
X1 / Y1
Voltage Rating Y
250V
Capacitor Mounting
Through Hole
Product Range
C900AH SFTY X1-400 Y1-250 Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 20%
Voltage Rating X
400V
Capacitor Case / Package
Radial Leaded
Lead Spacing
10mm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
