Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoCBR04C689B1GACCopy
Newark Part No.
Re-Reel67AC7538
Cut Tape67AC7538
Product RangeHiQ-CBR Series
Your Part Number
9,938 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $6.320 | $63.20 |
| Total Price | $63.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $6.320 |
| 25+ | $5.800 |
| 50+ | $4.020 |
| 100+ | $3.360 |
| 250+ | $2.840 |
| 500+ | $2.320 |
| 1000+ | $1.960 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCBR04C689B1GACCopy
Newark Part No.
Re-Reel67AC7538
Cut Tape67AC7538
Product RangeHiQ-CBR Series
Capacitance6.8pF
Voltage Rating100V
Product RangeHiQ-CBR Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
6.8pF
Product Range
HiQ-CBR Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
100V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (04-Feb-2026)
Alternatives for CBR04C689B1GAC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
