Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoCGP1C682MNWDAAWL25Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.72AK5959
Product RangeCGP Series
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.810 |
| 25+ | $1.880 |
| 100+ | $1.400 |
| 250+ | $1.360 |
| 500+ | $1.300 |
| 1000+ | $1.230 |
| 2500+ | $1.210 |
| 5000+ | $1.180 |
Price for:Each
Minimum: 1
Multiple: 1
$2.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCGP1C682MNWDAAWL25Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.72AK5959
Product RangeCGP Series
Technical Datasheet
Capacitance470pF
Voltage(DC)2kV
Capacitance Tolerance± 10%
Dielectric CharacteristicY5P
Lead Spacing5mm
Capacitor TerminalsPC Pin
Product RangeCGP Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
470pF
Capacitance Tolerance
± 10%
Lead Spacing
5mm
Product Range
CGP Series
Operating Temperature Max
85°C
Voltage(DC)
2kV
Dielectric Characteristic
Y5P
Capacitor Terminals
PC Pin
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for CGP1C682MNWDAAWL25
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
