Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET CHT12C272J1GAFT050 SMD Multilayer Ceramic Capacitor, 2700 pF, 100 V, 1206 [3216 Metric], ± 5%, C0G / NP0](https://mexico.newark.com/productimages/standard/en_US/57AK5131-40.jpg)
ManufacturerKEMET
Manufacturer Part NoCHT12C272J1GAFT050Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel57AK5136RL
Cut Tape57AK5136
Product RangeCHT Series
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $21.010 | $21.01 |
| Total Price | $21.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $21.010 |
| 25+ | $16.220 |
| 50+ | $14.480 |
| 100+ | $13.190 |
| 250+ | $12.860 |
| 500+ | $12.530 |
| 5000+ | $11.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCHT12C272J1GAFT050Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel57AK5136RL
Cut Tape57AK5136
Product RangeCHT Series
Technical Datasheet
Capacitance2700pF
Voltage(DC)100V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeCHT Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max260°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2700pF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
260°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 5%
Product Range
CHT Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for CHT12C272J1GAFT050
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
