Print Page
484 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.170 |
| 5+ | $7.820 |
| 10+ | $7.460 |
| 25+ | $7.170 |
| 50+ | $6.930 |
| 100+ | $6.500 |
| 250+ | $6.370 |
Price for:Each
Minimum: 1
Multiple: 1
$8.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCT-05Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.45AC4433
Product RangeCT Series
Technical Datasheet
CT ConstructionLow Current AC
Current Ratio-
Accuracy Class-
Power Rating-
Window Diameter5.5mm
Frequency Range-
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Transformer ApplicationsMetering & Protection
Primary Current-
Secondary Current Nom-
Product RangeCT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
CT Construction
Low Current AC
Accuracy Class
-
Window Diameter
5.5mm
Transformer Mounting
Through Hole
Transformer Applications
Metering & Protection
Secondary Current Nom
-
SVHC
No SVHC (04-Feb-2026)
Current Ratio
-
Power Rating
-
Frequency Range
-
Transformer Terminals
PC Pin
Primary Current
-
Product Range
CT Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

