Print Page
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $11.690 |
| 5+ | $11.460 |
| 10+ | $10.640 |
| 25+ | $9.820 |
| 50+ | $9.200 |
| 100+ | $8.620 |
| 250+ | $8.440 |
Price for:Each
Minimum: 1
Multiple: 1
$11.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | CT-06-100Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 45AC4434 |
| Product Range | CT Series |
| Technical Datasheet | |
| CT Construction | Low Current AC |
| Current Ratio | - |
| Accuracy Class | - |
| Power Rating | - |
| Window Diameter | 6mm |
| Frequency Range | - |
| Transformer Mounting | Chassis Mount |
| Transformer Terminals | Wire Leaded |
| Transformer Applications | Metering & Protection |
| Primary Current | 100A |
| Secondary Current Nom | - |
| Product Range | CT Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| CT Construction | Low Current AC |
|---|---|
| Accuracy Class | - |
| Window Diameter | 6mm |
| Transformer Mounting | Chassis Mount |
| Transformer Applications | Metering & Protection |
| Secondary Current Nom | - |
| SVHC | No SVHC (04-Feb-2026) |
| Current Ratio | - |
|---|---|
| Power Rating | - |
| Frequency Range | - |
| Transformer Terminals | Wire Leaded |
| Primary Current | 100A |
| Product Range | CT Series |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

