Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoEFF4(02)-240X240Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.62AC0679
Product RangeEFF4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $102.670 |
| 5+ | $92.960 |
| 10+ | $83.250 |
| 25+ | $79.810 |
| 50+ | $79.680 |
| 100+ | $79.550 |
Price for:Each
Minimum: 1
Multiple: 1
$102.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoEFF4(02)-240X240Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.62AC0679
Product RangeEFF4 Series
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Length240mm
Product Length240mm
Product Width240mm
Width240mm
Product Depth-
Depth-
Attenuation-
Product RangeEFF4 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
Absorber
Length
240mm
Product Width
240mm
Product Depth
-
Attenuation
-
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Polymer Film
Product Length
240mm
Width
240mm
Depth
-
Product Range
EFF4 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
