Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoEFG3(03)-240X240T0800Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.88AH8400
Product RangeFlex Suppressor® EFG3 Series
Also Known AsUFSEG3030AT080
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $105.770 |
| 5+ | $98.150 |
| 10+ | $90.520 |
| 25+ | $88.300 |
| 50+ | $86.060 |
| 100+ | $82.530 |
Price for:Each
Minimum: 1
Multiple: 1
$105.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoEFG3(03)-240X240T0800Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.88AH8400
Product RangeFlex Suppressor® EFG3 Series
Also Known AsUFSEG3030AT080
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Product Length240mm
Product Width240mm
Product Depth0.3mm
Attenuation-
Product RangeFlex Suppressor® EFG3 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
Absorber
Product Length
240mm
Product Depth
0.3mm
Product Range
Flex Suppressor® EFG3 Series
Gasket Material
Polymer Film
Product Width
240mm
Attenuation
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for EFG3(03)-240X240T0800
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
