Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoEFX6(03)-240X240Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.62AC0685
Product RangeEFX6 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $109.440 |
| 5+ | $106.970 |
| 10+ | $104.490 |
| 25+ | $102.630 |
| 50+ | $100.750 |
| 100+ | $98.420 |
Price for:Each
Minimum: 1
Multiple: 1
$109.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoEFX6(03)-240X240Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.62AC0685
Product RangeEFX6 Series
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Product Length240mm
Length240mm
Product Width240mm
Width240mm
Depth-
Product Depth-
Product RangeEFX6 Series
Attenuation-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
Absorber
Product Length
240mm
Product Width
240mm
Depth
-
Product Range
EFX6 Series
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Polymer Film
Length
240mm
Width
240mm
Product Depth
-
Attenuation
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
