Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoESH228M050AM3AACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.73AM7180
Product RangeESH Series
Your Part Number
1,027 In Stock
2,400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
Price for:Each
Minimum: 1
Multiple: 1
$1.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESH228M050AM3AACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.73AM7180
Product RangeESH Series
Voltage(DC)50V
PolarityPolar
Capacitor Case / Package-
Lead Spacing7.5mm
Product Diameter16mm
Product Width-
Product Height36mm
Product RangeESH Series
ESR-
Ripple Current1.6A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage(DC)
50V
Capacitor Case / Package
-
Product Diameter
16mm
Product Height
36mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Polarity
Polar
Lead Spacing
7.5mm
Product Width
-
Product Range
ESH Series
Ripple Current
1.6A
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for ESH228M050AM3AA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
