Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoFC0V224ZFTBR24Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel78AC5667RL
Cut Tape78AC5667
Product RangeFC Supercapacitors Series
Also Known AsUSCFC00V224ZBC
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $4.480 | $4.48 |
| Total Price | $4.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.480 |
| 25+ | $3.320 |
| 100+ | $2.610 |
| 250+ | $2.490 |
| 500+ | $2.360 |
| 1000+ | $2.300 |
| 5000+ | $2.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFC0V224ZFTBR24Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel78AC5667RL
Cut Tape78AC5667
Product RangeFC Supercapacitors Series
Also Known AsUSCFC00V224ZBC
Technical Datasheet
Capacitance0.22F
Capacitor TerminalsSolder
Capacitance Tolerance-20%, +80%
Lead Spacing-
Lifetime @ Temperature1000 hours @ 70°C
Capacitor MountingSurface Mount
ESR25ohm
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeFC Supercapacitors Series
Product Overview
The FC0V224ZFTBR24 is a cylindrical SMD Supercapacitor designed specifically for reflow soldering, allowing them to be attached to a printed circuit board (PCB) directly. This supercapacitor have characteristics ranging from traditional capacitors and batteries. As a result, supercapacitors can be used like a secondary battery when applied in a DC circuit. This device is best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
- Surface mount without holder
- Maintenance free
- Highly reliable against liquid leakage
- Lead-free environmental
- Positive electrode forward orientation
- Maximum Current @ 30 Minutes 0.2mA
Technical Specifications
Capacitance
0.22F
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
1000 hours @ 70°C
ESR
25ohm
Operating Temperature Max
70°C
Capacitor Terminals
Solder
Lead Spacing
-
Capacitor Mounting
Surface Mount
Operating Temperature Min
-25°C
Product Range
FC Supercapacitors Series
Alternatives for FC0V224ZFTBR24
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
