Print Page
3,304 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.820 | $3.82 |
| Total Price | $3.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.820 |
| 25+ | $2.770 |
| 100+ | $2.210 |
| 250+ | $2.170 |
| 500+ | $2.120 |
| 1000+ | $2.080 |
| 5000+ | $2.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFC0V474ZFTBR24Copy
Manufacturer Standard Lead Time45 weeks
Newark Part No.
Re-Reel18X4840RL
Cut Tape18X4840
Product RangeFC Series
Technical Datasheet
Capacitance0.47F
Voltage(DC)3.5V
Capacitor TerminalsSMD
Capacitance Tolerance-20%, +80%
Lead Spacing-
Lifetime @ Temperature1000 hours @ 70°C
Capacitor Case / PackageRadial Can - SMD
Capacitor MountingSurface Mount
ESR25ohm
Product Length-
Product Diameter10.5mm
Product Width-
Product Height8.5mm
Product RangeFC Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.47F
Capacitor Terminals
SMD
Lead Spacing
-
Capacitor Case / Package
Radial Can - SMD
ESR
25ohm
Product Diameter
10.5mm
Product Height
8.5mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
3.5V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
1000 hours @ 70°C
Capacitor Mounting
Surface Mount
Product Length
-
Product Width
-
Product Range
FC Series
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for FC0V474ZFTBR24
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

