Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoFG-R14-6ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.25AM3211
Product RangeFG Fluxgate-Based Residual Current Sensor
Also Known AsUSETR146AA0000
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $50.300 |
| 5+ | $44.460 |
| 10+ | $42.250 |
| 25+ | $39.960 |
| 50+ | $38.240 |
| 100+ | $36.650 |
| 250+ | $35.920 |
Price for:Each
Minimum: 1
Multiple: 1
$50.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFG-R14-6ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.25AM3211
Product RangeFG Fluxgate-Based Residual Current Sensor
Also Known AsUSETR146AA0000
Technical Datasheet
Sensor Output TypeAnalog
Supply Voltage Range4.75V to 5.25V
Measured CurrentAC / DC
Accuracy-
Current Sensor TechnologyFlux Gate Current Sensor
Primary Current-50mA to 50mA
Secondary Signal TypeCurrent
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeFG Fluxgate-Based Residual Current Sensor
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Analog
Measured Current
AC / DC
Current Sensor Technology
Flux Gate Current Sensor
Secondary Signal Type
Current
Operating Temperature Min
-40°C
Product Range
FG Fluxgate-Based Residual Current Sensor
Supply Voltage Range
4.75V to 5.25V
Accuracy
-
Primary Current
-50mA to 50mA
Sensor Mounting
Through Hole
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for FG-R14-6A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
