Print Page
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.130 |
| 25+ | $2.230 |
| 100+ | $1.720 |
| 250+ | $1.640 |
| 500+ | $1.570 |
| 1000+ | $1.510 |
| 2500+ | $1.430 |
| 5000+ | $1.400 |
Price for:Each
Minimum: 1
Multiple: 1
$3.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFM0H103ZFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.87AC9218
Product RangeFM Series
Also Known AsUSCFM00H103Z00
Technical Datasheet
Capacitance10000µF
Voltage(DC)5.5V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-20%, +80%
Lead Spacing5mm
Lifetime @ Temperature1000 hours @ 70°C
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
ESR300ohm
Product Diameter-
Product Length10.5mm
Product Width5mm
Product Height11.5mm
Product RangeFM Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
FM0H103ZF is a FM series Supercapacitor, also known as Electric Double Layer Capacitor (EDLC) intended for high energy storage applications. This supercapacitor can be used like a secondary battery when applied in a DC circuit. Best suited for use in low-voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
- Capacitance is 10000µF
- 5.5V DC maximum operating voltage
- Highly reliable against liquid leakage
- Rectangular case
- Maintenance free
- Leads can be transverse mounted
- Capacitance tolerance is -20%, +80%
- Operating temperature range from -25 to 70°C
Technical Specifications
Capacitance
10000µF
Capacitor Terminals
Radial Leaded
Lead Spacing
5mm
Capacitor Case / Package
Radial Leaded
ESR
300ohm
Product Length
10.5mm
Product Height
11.5mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
5.5V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
1000 hours @ 70°C
Capacitor Mounting
Through Hole
Product Diameter
-
Product Width
5mm
Product Range
FM Series
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

