Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoFPL100/100/5-BH1TCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.29AJ8022
Product RangeFPL Series
Your Part Number
24 In Stock
12 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.270 |
| 5+ | $22.220 |
| 10+ | $20.170 |
| 25+ | $18.120 |
| 100+ | $17.640 |
| 500+ | $17.150 |
| 1000+ | $16.810 |
Price for:Each
Minimum: 1
Multiple: 1
$24.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFPL100/100/5-BH1TCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.29AJ8022
Product RangeFPL Series
Technical Datasheet
ApplicationsWireless Power Charging
Length100mm
Width100mm
Thickness5mm
Power Reference (kW)3.7kW
Operating Temperature Range-40°C to +125°C
Product RangeFPL Series
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Applications
Wireless Power Charging
Width
100mm
Power Reference (kW)
3.7kW
Product Range
FPL Series
SVHC
No SVHC (04-Feb-2026)
Length
100mm
Thickness
5mm
Operating Temperature Range
-40°C to +125°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
