Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoFR0H105ZFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.78AC5683
Product RangeFR Supercapacitors Series
Also Known AsUSCFR00H105Z00
Your Part Number
89 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.490 |
| 25+ | $8.750 |
| 100+ | $7.210 |
| 250+ | $6.710 |
| 500+ | $6.570 |
| 1000+ | $6.440 |
| 2500+ | $6.310 |
Price for:Each
Minimum: 1
Multiple: 1
$11.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFR0H105ZFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.78AC5683
Product RangeFR Supercapacitors Series
Also Known AsUSCFR00H105Z00
Technical Datasheet
Capacitance1F
Voltage(DC)5.5V
Capacitor TerminalsPC Pin
Capacitance Tolerance-20%, +80%
Lead Spacing7.62mm
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
Lifetime @ Temperature1000 hours @ 85°C
ESR60ohm
Product Diameter21.5mm
Product Length-
Product Width-
Product Height22mm
Product RangeFR Supercapacitors Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FR0H105ZF is a Radial-leaded Supercapacitor also known as Electric Double-layer Capacitor (EDLC) suitable for high energy storage applications. This supercapacitor have characteristics ranging from traditional capacitors and batteries. As a result, supercapacitor can be used like a secondary battery when applied in a DC circuit. This device is best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
- Maintenance free
- Highly reliable against liquid leakage
- Operating temperature range from -40 to 85°C
Technical Specifications
Capacitance
1F
Capacitor Terminals
PC Pin
Lead Spacing
7.62mm
Capacitor Mounting
Through Hole
ESR
60ohm
Product Length
-
Product Height
22mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
5.5V
Capacitance Tolerance
-20%, +80%
Capacitor Case / Package
Can
Lifetime @ Temperature
1000 hours @ 85°C
Product Diameter
21.5mm
Product Width
-
Product Range
FR Supercapacitors Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
