Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoFS0H474ZFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78AC5687
Product RangeFS Supercapacitors Series
Also Known AsUSCFS00H474Z00
Your Part Number
59 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.990 |
| 10+ | $5.280 |
| 25+ | $4.850 |
| 50+ | $4.410 |
| 100+ | $4.220 |
| 500+ | $4.120 |
| 1000+ | $4.000 |
| 2500+ | $3.820 |
Price for:Each
Minimum: 1
Multiple: 1
$6.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFS0H474ZFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78AC5687
Product RangeFS Supercapacitors Series
Also Known AsUSCFS00H474Z00
Technical Datasheet
Capacitance0.47F
Voltage(DC)5.5V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-20%, +80%
Lead Spacing7.62mm
Capacitor Case / PackageCoin
Lifetime @ Temperature1000 hours @ 70°C
Capacitor MountingThrough Hole
ESR13ohm
Product Diameter21.5mm
Product Length-
Product Width-
Product Height13mm
Product RangeFS Supercapacitors Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The FS0H474ZF is a Radial-leaded Supercapacitor also known as Electric Double-layer Capacitor (EDLC) suitable for high energy storage applications. This supercapacitor have characteristics ranging from traditional capacitors and batteries. As a result, supercapacitors can be used like a secondary battery when applied in a DC circuit. This device is best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
- Maintenance free
- Highly reliable against liquid leakage
- Operating temperature range from -25 to 70°C
Technical Specifications
Capacitance
0.47F
Capacitor Terminals
Radial Leaded
Lead Spacing
7.62mm
Lifetime @ Temperature
1000 hours @ 70°C
ESR
13ohm
Product Length
-
Product Height
13mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
5.5V
Capacitance Tolerance
-20%, +80%
Capacitor Case / Package
Coin
Capacitor Mounting
Through Hole
Product Diameter
21.5mm
Product Width
-
Product Range
FS Supercapacitors Series
Operating Temperature Max
70°C
SVHC
No SVHC (08-Jul-2021)
Alternatives for FS0H474ZF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
