Print Page
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $32.190 |
| 5+ | $29.360 |
| 10+ | $26.520 |
| 25+ | $25.160 |
| 100+ | $23.800 |
| 500+ | $23.250 |
| 1000+ | $22.780 |
Price for:Each
Minimum: 1
Multiple: 1
$32.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFS1A105ZFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.87AC9260
Product RangeFS Series
Technical Datasheet
Capacitance1F
Voltage(DC)11V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-20%, +80%
Lead Spacing10.16mm
Lifetime @ Temperature1000 hours @ 70°C
Capacitor Case / PackageCoin
Capacitor MountingThrough Hole
ESR7ohm
Product Diameter28.5mm
Product Length-
Product Width-
Product Height31.5mm
Product RangeFS Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
1F
Capacitor Terminals
Radial Leaded
Lead Spacing
10.16mm
Capacitor Case / Package
Coin
ESR
7ohm
Product Length
-
Product Height
31.5mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
11V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
1000 hours @ 70°C
Capacitor Mounting
Through Hole
Product Diameter
28.5mm
Product Width
-
Product Range
FS Series
Operating Temperature Max
70°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Alternatives for FS1A105ZF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

