Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoFTW0H104ZFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.78AC5688
Product RangeFT Supercapacitors Series
Also Known AsUSCFTW0H104Z00
Your Part Number
326 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.490 |
| 25+ | $2.500 |
| 100+ | $1.990 |
| 250+ | $1.890 |
| 500+ | $1.780 |
| 1000+ | $1.720 |
| 2500+ | $1.640 |
| 5000+ | $1.610 |
Price for:Each
Minimum: 1
Multiple: 1
$3.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFTW0H104ZFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.78AC5688
Product RangeFT Supercapacitors Series
Also Known AsUSCFTW0H104Z00
Technical Datasheet
Capacitance0.1F
Voltage(DC)5.5V
Capacitor TerminalsPC Pin
Capacitance Tolerance-20%, +80%
Lead Spacing5.08mm
Lifetime @ Temperature1000 hours @ 85°C
Capacitor Case / PackageCoin
Capacitor MountingThrough Hole
ESR16ohm
Product Diameter11.5mm
Product Length-
Product Width-
Product Height8.5mm
Product RangeFT Supercapacitors Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
FT Series Supercapacitors, also known as Electric Double Layer Capacitors (EDLCs), are intended for high energy storage applications. The FT series supercapacitor has characteristics ranging from traditional capacitors and batteries. As a result, a supercapacitor can be used like a secondary battery when applied in a DC circuit. This device is best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
- Maintenance free
- Lead-free environmental
- Highly reliable against liquid leakage
Technical Specifications
Capacitance
0.1F
Capacitor Terminals
PC Pin
Lead Spacing
5.08mm
Capacitor Case / Package
Coin
ESR
16ohm
Product Length
-
Product Height
8.5mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
5.5V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
1000 hours @ 85°C
Capacitor Mounting
Through Hole
Product Diameter
11.5mm
Product Width
-
Product Range
FT Supercapacitors Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for FTW0H104ZF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
