Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoFX5(50)-5X50MT2900Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.88AH8458
Product RangeFlex Suppressor® FX5 Series
Also Known AsUFSFX5005G01CA
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $128.410 |
| 5+ | $119.560 |
| 10+ | $110.700 |
| 25+ | $105.350 |
| 50+ | $103.640 |
| 100+ | $101.930 |
Price for:Each
Minimum: 1
Multiple: 1
$128.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFX5(50)-5X50MT2900Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.88AH8458
Product RangeFlex Suppressor® FX5 Series
Also Known AsUFSFX5005G01CA
Technical Datasheet
Shielding Type-
Gasket MaterialPolymer Film
Product Length50mm
Product Width5mm
Product Depth0.05mm
Attenuation-
Product RangeFlex Suppressor® FX5 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
-
Product Length
50mm
Product Depth
0.05mm
Product Range
Flex Suppressor® FX5 Series
Gasket Material
Polymer Film
Product Width
5mm
Attenuation
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
