Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.790 |
| 25+ | $1.970 |
| 100+ | $1.540 |
| 250+ | $1.450 |
| 500+ | $1.340 |
| 1000+ | $1.280 |
| 2500+ | $1.260 |
| 5000+ | $1.240 |
Product Information
Product Overview
FY Series Supercapacitors, also known as Electric Double Layer Capacitors (EDLCs), are intended for high energy storage applications. This supercapacitor has characteristics ranging from traditional capacitors and batteries. As a result, it can be used like a secondary battery when applied in a DC circuit. This device is best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
- Maintenance free
- Highly reliable against liquid leakage
- Operating temperature range from -25°C to 70°C
- Maximum operating voltage: 5.5 VDC
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
0.1F
PC Pin
-20%, +80%
Coin
1000 hours @ 70°C
13mm
-
-25°C
-
5.5V
FY Series
5.08mm
Through Hole
100ohm
-
8.5mm
70°C
No SVHC (14-Jun-2023)
Alternatives for FYD0H104ZF
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

