Print Page
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $13.280 |
| 25+ | $10.460 |
| 100+ | $8.970 |
| 250+ | $8.670 |
| 500+ | $8.370 |
| 1000+ | $8.200 |
| 2500+ | $8.030 |
Price for:Each
Minimum: 1
Multiple: 1
$13.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFYD0H225ZFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.78AC5692
Product RangeFY Series
Also Known AsUSCFYD0H225Z00
Technical Datasheet
Capacitance2.2F
Voltage(DC)5.5V
Capacitor TerminalsPC Pin
Product RangeFY Series
Capacitance Tolerance-20%, +80%
Lead Spacing10.16mm
Capacitor Case / PackageCoin
Lifetime @ Temperature1000 hours @ 70°C
Capacitor MountingThrough Hole
ESR35ohm
Product Diameter28.5mm
Product Length-
Product Width-
Product Height22mm
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
FY Series Supercapacitors, also known as Electric Double Layer Capacitors (EDLCs), are intended for high energy storage applications. This supercapacitor has characteristics ranging from traditional capacitors and batteries. As a result, it can be used like a secondary battery when applied in a DC circuit. This device is best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
- Maintenance free
- Highly reliable against liquid leakage
- Operating temperature range from -25°C to 70°C
- Maximum operating voltage: 5.5 VDC
Technical Specifications
Capacitance
2.2F
Capacitor Terminals
PC Pin
Capacitance Tolerance
-20%, +80%
Capacitor Case / Package
Coin
Capacitor Mounting
Through Hole
Product Diameter
28.5mm
Product Width
-
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
5.5V
Product Range
FY Series
Lead Spacing
10.16mm
Lifetime @ Temperature
1000 hours @ 70°C
ESR
35ohm
Product Length
-
Product Height
22mm
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2023)
Alternatives for FYD0H225ZF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

