Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | LA12-10V21Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 94AC4589 |
| Product Range | MDCS LA12 Series |
| Your Part Number | |
| Technical Datasheet |
26 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.260 |
| 5+ | $27.930 |
| 10+ | $27.060 |
| 25+ | $26.020 |
| 50+ | $25.210 |
| 100+ | $24.660 |
Price for:Each
Minimum: 1
Multiple: 1
$30.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | LA12-10V21Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 94AC4589 |
| Product Range | MDCS LA12 Series |
| Technical Datasheet | |
| Turns Ratio | - |
| Inductance | - |
| Primary Current | 10A |
| ET Constant | - |
| Frequency Range | - |
| DC Resistance Secondary | - |
| DC Resistance Primary | - |
| Transformer Mounting | Through Hole |
| Transformer Terminals | PC Pin |
| Product Range | MDCS LA12 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Turns Ratio | - |
|---|---|
| Primary Current | 10A |
| Frequency Range | - |
| DC Resistance Primary | - |
| Transformer Terminals | PC Pin |
| SVHC | No SVHC (04-Feb-2026) |
| Inductance | - |
|---|---|
| ET Constant | - |
| DC Resistance Secondary | - |
| Transformer Mounting | Through Hole |
| Product Range | MDCS LA12 Series |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
