Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoM-538CTCopy
Newark Part No.34AH1008
Product RangeM-500CT Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $6.160 |
| 10+ | $5.220 |
| 25+ | $4.900 |
| 50+ | $4.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoM-538CTCopy
Newark Part No.34AH1008
Product RangeM-500CT Series
Technical Datasheet
DC Current Rating100mA
Inductance800µH
DC Resistance Max0.22ohm
Product RangeM-500CT Series
Impedance800ohm
Common Mode Filter Case9mm x 7.5mm x 3.5mm
Inductor Case / Package-
Product Length9mm
Product Width7.5mm
Product Height3.5mm
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
100mA
DC Resistance Max
0.22ohm
Impedance
800ohm
Inductor Case / Package
-
Product Width
7.5mm
Operating Temperature Min
-25°C
Qualification
-
Inductance
800µH
Product Range
M-500CT Series
Common Mode Filter Case
9mm x 7.5mm x 3.5mm
Product Length
9mm
Product Height
3.5mm
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
