Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPEV1D1040LR68Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel30AJ5365RL
Cut Tape30AJ5365
Product RangeMPEV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.740 | $1.74 |
| Total Price | $1.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
| 25+ | $1.410 |
| 100+ | $1.240 |
| 250+ | $1.190 |
| 500+ | $0.987 |
| 1000+ | $0.967 |
| 5000+ | $0.948 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPEV1D1040LR68Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel30AJ5365RL
Cut Tape30AJ5365
Product RangeMPEV Series
Inductance680nH
RMS Current (Irms)23.1A
Inductor ConstructionShielded
Saturation Current (Isat)34.5A
Product RangeMPEV Series
Power Inductor Case10mm x 10mm x 4mm
Inductor Case / Package-
DC Resistance Max3200µohm
Inductance Tolerance± 20%
Product Length10mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
MPEV Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
23.1A
Saturation Current (Isat)
34.5A
Power Inductor Case
10mm x 10mm x 4mm
DC Resistance Max
3200µohm
Product Length
10mm
Product Height
4mm
Alternatives for MPEV1D1040LR68
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
