Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPLCV0645L100Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel49AC4099RL
Cut Tape49AC4099
Product RangeMPLCV Series
Your Part Number
1,083 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.730 | $2.73 |
| Total Price | $2.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.730 |
| 25+ | $2.050 |
| 100+ | $1.950 |
| 250+ | $1.830 |
| 500+ | $1.770 |
| 1000+ | $1.670 |
| 5000+ | $1.640 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPLCV0645L100Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel49AC4099RL
Cut Tape49AC4099
Product RangeMPLCV Series
Inductance10µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)6.5A
Product RangeMPLCV Series
Power Inductor Case7.9mm x 6.7mm x 4.5mm
Inductor Case / Package-
DC Resistance Max0.045ohm
Inductance Tolerance± 20%
Product Length7.9mm
Product Width6.7mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
MPLCV Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4A
Saturation Current (Isat)
6.5A
Power Inductor Case
7.9mm x 6.7mm x 4.5mm
DC Resistance Max
0.045ohm
Product Length
7.9mm
Product Height
4.5mm
Alternatives for MPLCV0645L100
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
