Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPLCV0654L470Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel49AC4102RL
Cut Tape49AC4102
Product RangeMPLCV Series
Your Part Number
132 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.610 | $2.61 |
| Total Price | $2.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.610 |
| 10+ | $2.270 |
| 25+ | $2.020 |
| 50+ | $1.970 |
| 100+ | $1.920 |
| 500+ | $1.740 |
| 1000+ | $1.670 |
| 2500+ | $1.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPLCV0654L470Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel49AC4102RL
Cut Tape49AC4102
Product RangeMPLCV Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)2.1A
Inductor ConstructionShielded
Saturation Current (Isat)3A
Power Inductor Case7.9mm x 6.7mm x 5.4mm
Product RangeMPLCV Series
Inductor Case / Package-
DC Resistance Max0.175ohm
Inductance Tolerance± 20%
Product Length7.9mm
Product Width6.7mm
Product Height5.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Power Inductor Case
7.9mm x 6.7mm x 5.4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.1A
Saturation Current (Isat)
3A
Product Range
MPLCV Series
DC Resistance Max
0.175ohm
Product Length
7.9mm
Product Height
5.4mm
Technical Docs (2)
Alternatives for MPLCV0654L470
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
