Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPX1D0520L4R7Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel06AH4134RL
Cut Tape06AH4134
Product RangeMPX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.070 | $1.07 |
| Total Price | $1.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 25+ | $0.902 |
| 100+ | $0.762 |
| 250+ | $0.724 |
| 500+ | $0.685 |
| 1000+ | $0.647 |
| 5000+ | $0.634 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D0520L4R7Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel06AH4134RL
Cut Tape06AH4134
Product RangeMPX Series
Inductance4.7µH
RMS Current (Irms)3.4A
Inductor ConstructionShielded
Saturation Current (Isat)4.5A
Product RangeMPX Series
Power Inductor Case5.3mm x 5mm x 2mm
Inductor Case / Package-
DC Resistance Max0.0966ohm
Inductance Tolerance± 20%
Product Length5.3mm
Product Width5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
MPX Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.4A
Saturation Current (Isat)
4.5A
Power Inductor Case
5.3mm x 5mm x 2mm
DC Resistance Max
0.0966ohm
Product Length
5.3mm
Product Height
2mm
Alternatives for MPX1D0520L4R7
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
