Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPX1D0618LR22Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel06AH4152RL
Cut Tape06AH4152
Product RangeMPX Series
Your Part Number
200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.030 | $1.03 |
| Total Price | $1.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 25+ | $1.000 |
| 100+ | $0.956 |
| 250+ | $0.913 |
| 500+ | $0.869 |
| 1000+ | $0.825 |
| 5000+ | $0.676 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D0618LR22Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel06AH4152RL
Cut Tape06AH4152
Product RangeMPX Series
Inductance220nH
RMS Current (Irms)13.7A
Inductor ConstructionShielded
Saturation Current (Isat)26A
Power Inductor Case7mm x 6.5mm x 1.8mm
Product RangeMPX Series
Inductor Case / Package-
DC Resistance Max5300µohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.5mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Power Inductor Case
7mm x 6.5mm x 1.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
13.7A
Saturation Current (Isat)
26A
Product Range
MPX Series
DC Resistance Max
5300µohm
Product Length
7mm
Product Height
1.8mm
Alternatives for MPX1D0618LR22
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
