Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPX1D0630LR22Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel06AH4176RL
Cut Tape06AH4176
Product RangeMPX Series
Your Part Number
167 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.040 | $1.04 |
| Total Price | $1.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 25+ | $0.937 |
| 100+ | $0.873 |
| 250+ | $0.836 |
| 500+ | $0.807 |
| 1000+ | $0.706 |
| 5000+ | $0.692 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D0630LR22Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel06AH4176RL
Cut Tape06AH4176
Product RangeMPX Series
Inductance220nH
RMS Current (Irms)23.3A
Inductor ConstructionShielded
Saturation Current (Isat)33A
Power Inductor Case7mm x 6.5mm x 3mm
Product RangeMPX Series
Inductor Case / Package-
DC Resistance Max2600µohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.5mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Power Inductor Case
7mm x 6.5mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
23.3A
Saturation Current (Isat)
33A
Product Range
MPX Series
DC Resistance Max
2600µohm
Product Length
7mm
Product Height
3mm
Alternatives for MPX1D0630LR22
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
