Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPX1D1040L2R2Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel34AH1282RL
Cut Tape34AH1282
Product RangeMPX Series
Your Part Number
1,442 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.770 | $1.77 |
| Total Price | $1.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
| 10+ | $1.530 |
| 25+ | $1.440 |
| 50+ | $1.380 |
| 100+ | $1.310 |
| 500+ | $0.915 |
| 1000+ | $0.802 |
| 2500+ | $0.787 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D1040L2R2Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel34AH1282RL
Cut Tape34AH1282
Product RangeMPX Series
Inductance2.2µH
RMS Current (Irms)14.6A
Inductor ConstructionShielded
Saturation Current (Isat)18.5A
Power Inductor Case10.8mm x 10mm x 4mm
Product RangeMPX Series
Inductor Case / Package-
DC Resistance Max7900µohm
Inductance Tolerance± 20%
Product Length10.8mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
10.8mm x 10mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
14.6A
Saturation Current (Isat)
18.5A
Product Range
MPX Series
DC Resistance Max
7900µohm
Product Length
10.8mm
Product Height
4mm
Alternatives for MPX1D1040L2R2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
