Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPX1D1040L4R7Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel34AH1286RL
Cut Tape34AH1286
Product RangeMPX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.660 | $1.66 |
| Total Price | $1.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
| 10+ | $1.430 |
| 25+ | $1.320 |
| 50+ | $1.280 |
| 100+ | $1.240 |
| 500+ | $0.880 |
| 1000+ | $0.815 |
| 2500+ | $0.787 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D1040L4R7Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel34AH1286RL
Cut Tape34AH1286
Product RangeMPX Series
Inductance4.7µH
RMS Current (Irms)10.3A
Inductor ConstructionShielded
Saturation Current (Isat)14A
Product RangeMPX Series
Power Inductor Case10.8mm x 10mm x 4mm
Inductor Case / Package-
DC Resistance Max0.0159ohm
Inductance Tolerance± 20%
Product Length10.8mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
MPX Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
10.3A
Saturation Current (Isat)
14A
Power Inductor Case
10.8mm x 10mm x 4mm
DC Resistance Max
0.0159ohm
Product Length
10.8mm
Product Height
4mm
Alternatives for MPX1D1040L4R7
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
