Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPX1D1235L1R5Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel34AH1295RL
Cut Tape34AH1295
Product RangeMPX Series
Your Part Number
80 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.920 | $1.92 |
| Total Price | $1.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
| 10+ | $1.770 |
| 25+ | $1.720 |
| 50+ | $1.540 |
| 100+ | $1.350 |
| 500+ | $1.170 |
| 1000+ | $0.997 |
| 2500+ | $0.977 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D1235L1R5Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel34AH1295RL
Cut Tape34AH1295
Product RangeMPX Series
Inductance1.5µH
RMS Current (Irms)17.9A
Inductor ConstructionShielded
Saturation Current (Isat)28A
Product RangeMPX Series
Power Inductor Case13.2mm x 12.5mm x 3.5mm
Inductor Case / Package-
DC Resistance Max6000µohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.5mm
Product Height3.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
MPX Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
17.9A
Saturation Current (Isat)
28A
Power Inductor Case
13.2mm x 12.5mm x 3.5mm
DC Resistance Max
6000µohm
Product Length
13.2mm
Product Height
3.5mm
Alternatives for MPX1D1235L1R5
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
