Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPX1D1235L2R2Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel34AH1297RL
Cut Tape34AH1297
Product RangeMPX Series
Your Part Number
85 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.800 | $2.80 |
| Total Price | $2.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.800 |
| 25+ | $2.610 |
| 100+ | $2.410 |
| 250+ | $2.220 |
| 500+ | $2.020 |
| 1000+ | $1.830 |
| 5000+ | $1.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D1235L2R2Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel34AH1297RL
Cut Tape34AH1297
Product RangeMPX Series
Inductance2.2µH
RMS Current (Irms)15.2A
Inductor ConstructionShielded
Saturation Current (Isat)23A
Product RangeMPX Series
Power Inductor Case13.2mm x 12.5mm x 3.5mm
Inductor Case / Package-
DC Resistance Max8400µohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.5mm
Product Height3.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
MPX Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
15.2A
Saturation Current (Isat)
23A
Power Inductor Case
13.2mm x 12.5mm x 3.5mm
DC Resistance Max
8400µohm
Product Length
13.2mm
Product Height
3.5mm
Alternatives for MPX1D1235L2R2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
