Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPX1D1235LR22Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel34AH1290RL
Cut Tape34AH1290
Product RangeMPX Series
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.930 | $1.93 |
| Total Price | $1.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.930 |
| 10+ | $1.780 |
| 25+ | $1.510 |
| 50+ | $1.370 |
| 100+ | $1.220 |
| 500+ | $1.030 |
| 1000+ | $1.010 |
| 2500+ | $0.989 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D1235LR22Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel34AH1290RL
Cut Tape34AH1290
Product RangeMPX Series
Inductance220nH
RMS Current (Irms)35.2A
Inductor ConstructionShielded
Saturation Current (Isat)75A
Power Inductor Case13.2mm x 12.5mm x 3.5mm
Product RangeMPX Series
Inductor Case / Package-
DC Resistance Max1600µohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.5mm
Product Height3.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Power Inductor Case
13.2mm x 12.5mm x 3.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
35.2A
Saturation Current (Isat)
75A
Product Range
MPX Series
DC Resistance Max
1600µohm
Product Length
13.2mm
Product Height
3.5mm
Alternatives for MPX1D1235LR22
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
