Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPX1D1264L1R5Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel34AH1322RL
Cut Tape34AH1322
Product RangeMPX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.750 | $2.75 |
| Total Price | $2.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.750 |
| 10+ | $2.380 |
| 25+ | $2.150 |
| 50+ | $1.970 |
| 100+ | $1.780 |
| 500+ | $1.600 |
| 1000+ | $1.570 |
| 2500+ | $1.540 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D1264L1R5Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel34AH1322RL
Cut Tape34AH1322
Product RangeMPX Series
Inductance1.5µH
RMS Current (Irms)28.8A
Inductor ConstructionShielded
Saturation Current (Isat)35.5A
Power Inductor Case13.2mm x 12.5mm x 6.4mm
Product RangeMPX Series
Inductor Case / Package-
DC Resistance Max2900µohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.5mm
Product Height6.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Power Inductor Case
13.2mm x 12.5mm x 6.4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
28.8A
Saturation Current (Isat)
35.5A
Product Range
MPX Series
DC Resistance Max
2900µohm
Product Length
13.2mm
Product Height
6.4mm
Alternatives for MPX1D1264L1R5
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
