Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D0618LR15Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel65AH8256RL
Cut Tape65AH8256
Product RangeMPXV Series
Your Part Number
200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.470 | $1.47 |
| Total Price | $1.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
| 25+ | $1.150 |
| 100+ | $1.060 |
| 250+ | $0.973 |
| 500+ | $0.884 |
| 1000+ | $0.789 |
| 5000+ | $0.688 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D0618LR15Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel65AH8256RL
Cut Tape65AH8256
Product RangeMPXV Series
Inductance150nH
RMS Current (Irms)16.2A
Inductor ConstructionShielded
Saturation Current (Isat)30A
Product RangeMPXV Series
Power Inductor Case7mm x 6.5mm x 1.8mm
Inductor Case / Package-
DC Resistance Max3800µohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.5mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Product Range
MPXV Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
16.2A
Saturation Current (Isat)
30A
Power Inductor Case
7mm x 6.5mm x 1.8mm
DC Resistance Max
3800µohm
Product Length
7mm
Product Height
1.8mm
Alternatives for MPXV1D0618LR15
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
